IDCP2218ER681K01

Vishay / Dale
70-IDCP2218ER681K01
IDCP2218ER681K01

Mfr.:

Description:
Power Inductors - SMD FIXED IND 680uH 0.15A 4500mOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,457

Stock:
1,457 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.339 $3.39
$0.314 $7.85
$0.242 $24.20
$0.23 $57.50
$0.216 $216.00
Full Reel (Order in multiples of 1500)
$0.153 $229.50
$0.149 $670.50
$0.145 $1,305.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Drumcore
Unshielded
680 uH
150 mA
4.5 Ohms
- 40 C
+ 105 C
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
IDCP-2218-01
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IDCP2218-01 & IDCP3020-01 Ferrite Power Inductors

Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors offer a package size of 5.8mm x 5.2mm x 4.5mm or 7.8mm x 7.0mm x 5.3mm with a ferrite drum core construction. These unshielded modules feature an inductance range of 1μH to 2200μH with 10% or 20% inductance tolerance. The IDCP series operates in a wide temperature range of -40°C to +105°C. Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors are considered a green product and are halogen free, lead free, and RoHS compliant. These inductors are ideal for applications such as DC/DC power supplies and noise suppression and filtering.