IFSC2020DZER8R2M01

Vishay / Dale
70-IFSC2020DZR8R2M01
IFSC2020DZER8R2M01

Mfr.:

Description:
Power Inductors - SMD 8.2UH 2.6A 62 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,494

Stock:
1,494 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.32 $3.20
$0.296 $7.40
$0.229 $22.90
$0.218 $54.50
$0.169 $169.00
Full Reel (Order in multiples of 1500)
$0.131 $196.50
$0.125 $562.50
$0.123 $1,107.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded SMD Power Inductor
Shielded
8.2 uH
20 %
2.6 A
62 mOhms
3 A
- 40 C
+ 125 C
Standard
5 mm
5 mm
4 mm
Ferrite
IFSC-2020DZ-01
Reel
Cut Tape
MouseReel
Application: Commercial, Industrial
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: SMD Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors

Vishay / Dale IFSC2020DZ-01 and IFSC3232DB-02 Power Inductors are available in a surface-mount device (SMD) termination style and in a 5mm x 5mm x 4mm dimension package. The inductors feature a 0.22μH to 10μH inductance range and 20% or 30% inductance tolerance. These Vishay / Dale power inductors feature magnetically shielded construction due to iron-embedded epoxy encapsulation over a wirewound ferrite core. Typical applications include DC/DC power supplies, noise suppression and filtering, portable and hand-held devices, computers, and industrial and consumer electronics.