IHLP3232CZER330M11

Vishay / Dale
70-IHLP3232CZER330M1

IHLP3232CZER330M11

Mfr.:

Description:
Power Inductors - SMD 33uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:

670
Can Dispatch Immediately

On Order:

1,000
Expected 25/08/2025

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.08 $1.08
$0.89 $8.90
$0.732 $73.20
$0.712 $178.00
$0.691 $345.50
Full Reel (Order in multiples of 1000)
$0.614 $614.00
$0.56 $1,120.00
$0.533 $2,665.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
3232 (8282 metric)
Shielded
33 uH
20 %
3.1 A
177 mOhms
2.1 A
- 55 C
+ 125 C
5.6 MHz
Standard
8.18 mm
8.18 mm
3 mm
Composite
IHLP-11
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Vishay / Dale
Case Code - in: 3232
Case Code - mm: 8282
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Part # Aliases: IHLP3232CZEK330M11
Unit Weight: 5.844 g