IHTH1125KZEB330M5A

Vishay / Dale
70-IHTH1125KZEB330M5
IHTH1125KZEB330M5A

Mfr.:

Description:
Power Inductors - Leaded 33uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$7.46 $74.60
$6.92 $173.00
$6.41 $320.50
$6.05 $605.00
$5.87 $1,467.50
$5.38 $2,690.00
$5.35 $5,350.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
28.575 mm x 10.744 mm
Shielded
33 uH
20 %
15.9 A
11.3 mOhms
18 A
- 55 C
+ 155 C
4.2 MHz
Standard
PCB Mount
10.744 mm
28.575 mm
Composite
IHTH-1125KZ-5A
Application: High Current
Brand: Vishay / Dale
Lead Diameter: 1.27 mm
Lead Spacing: 17.831 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 56.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.