SMM0204WE1072BB300

Vishay / Dale
71-MM0204WE1072BB300
SMM0204WE1072BB300

Mfr.:

Description:
MELF Resistors SMM0204 15 10K7 0,1%B3 EN140401-803EZ E8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $3,270.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
10.7 kOhms
250 mW (1/4 W)
0.1 %
15 PPM / K
- 55 C
+ 125 C
200 V
MELF 0204
1.4 mm
3.6 mm
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Mini-MELF Resistors
Product Type: MELF Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210040
TARIC:
8533210000
ECCN:
EAR99