AC03000902008JBM00

Vishay / Draloric
594-AC03000902008JBM
AC03000902008JBM00

Mfr.:

Description:
Wirewound Resistors - SMD 3watt 2ohms 5% Z Form Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,391

Stock:
2,391 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$1.66 $16.60
$1.44 $36.00
$1.18 $118.00
$1.03 $257.50
$0.943 $471.50
Full Reel (Order in multiples of 1250)
$0.723 $903.75
$0.695 $3,475.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
2 Ohms
3 W
5 %
- 10 PPM / K to - 80 PPM / K
+ 250 C
- 55 C
AC
Reel
Cut Tape
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay / Draloric
Diameter: 4.8 mm
Length: 13 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99