TNPU060310K0BZEA00

Vishay / Draloric
71-TNPU060310K0BZEA0
TNPU060310K0BZEA00

Mfr.:

Description:
Thin Film Resistors - SMD 10K OHM .1% 5PPM 1/10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,734

Stock:
1,734 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.20 $12.00
$1.08 $27.00
$0.899 $89.90
$0.885 $221.25
$0.858 $429.00
$0.842 $842.00
$0.80 $2,000.00
$0.713 $3,565.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
TNPU e3
10 kOhms
0.1 %
5 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
100 mW (1/10 W)
75 V
Application: Automotive, Industrial, Medical
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Ultra Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPU Ultra Precision Thin Film Resistors

Vishay TNPU Ultra Precision Thin Film Resistors are flat chip resistors that combine the proven reliability of TNPW products with an advanced level of precision and stability. This unique combination makes the product ideally suited for all applications with outstanding requirements toward size, reliable precision, and stability. Vishay TNPU Ultra Precision Thin Film Resistors offer a low-temperature coefficient and a tight tolerance as well as excellent long-term stability down to ±0.02% for 1000h operation at P70.