BZT52B16-E3-08

Vishay Semiconductors
78-BZT52B16-E3-08
BZT52B16-E3-08

Mfr.:

Description:
Zener Diodes 16 Volt 0.5W 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,260

Stock:
13,260 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.153 $1.53
$0.096 $9.60
$0.07 $35.00
$0.062 $62.00
$0.052 $130.00
$0.044 $220.00
$0.036 $360.00
Full Reel (Order in multiples of 15000)
$0.031 $465.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
16 V
SMD/SMT
SOD-123-2
500 mW
2 %
100 nA
40 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52
Brand: Vishay Semiconductors
Height: 1.35 mm
Ir - Reverse Current: 100 nA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.95 mV/C
Width: 1.7 mm
Zener Current: 20 mA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

AEC-Q101 Zener Diodes

Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay AEC-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.