DG201HSDY-E3

Vishay Semiconductors
781-DG201HSDY-E3
DG201HSDY-E3

Mfr.:

Description:
Analogue Switch ICs SOIC-16 ANALOG SWITCH HP QUAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,921

Stock:
1,921 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$3.17 $31.70
$2.57 $64.25
$2.38 $238.00
$2.26 $565.00
$1.96 $980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.37
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
75 Ohms
10.8 V
16.5 V
+/- 15 V
+/- 15 V
75 ns
70 ns
- 40 C
+ 85 C
DG
Tube
Brand: Vishay Semiconductors
Height: 1.55 mm
Length: 10 mm
Pd - Power Dissipation: 600 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 10 mA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Width: 4 mm
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8542399000
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.