IRLIZ44GPBF

Vishay Semiconductors
844-IRLIZ44GPBF
IRLIZ44GPBF

Mfr.:

Description:
MOSFETs N-Chan 60V 30 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,186

Stock:
1,186 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$1.72 $17.20
$1.60 $160.00
$1.34 $670.00
$1.33 $1,330.00
$1.28 $2,560.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
30 A
28 mOhms
- 10 V, 10 V
1 V
66 nC
- 55 C
+ 175 C
48 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

IRL Power MOSFETs

Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.