IRLR110TRPBF-BE3

Vishay Semiconductors
78-IRLR110TRPBF-BE3
IRLR110TRPBF-BE3

Mfr.:

Description:
MOSFETs TO252 100V 4.3A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,540

Stock:
5,540 Can Dispatch Immediately
Quantities greater than 5540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.30 $13.00
$0.879 $87.90
$0.698 $349.00
$0.646 $646.00
$0.591 $1,182.00
$0.573 $2,292.00
$0.537 $5,370.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
4.3 A
540 mOhms
- 10 V, 10 V
1 V
6.1 nC
- 55 C
+ 150 C
25 W
Enhancement
Bulk
Brand: Vishay Semiconductors
Fall Time: 17 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFETs
Rise Time: 47 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 9.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

IRL Power MOSFETs

Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.