SI2369BDS-T1-GE3

Vishay Semiconductors
78-SI2369BDS-T1-GE3
SI2369BDS-T1-GE3

Mfr.:

Description:
MOSFETs 30-V (D-S) MOSFET P-CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335,246

Stock:
335,246 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.399 $3.99
$0.256 $25.60
$0.194 $97.00
$0.173 $173.00
Full Reel (Order in multiples of 3000)
$0.145 $435.00
$0.135 $810.00
$0.117 $1,053.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
7.5 A
27 mOhms
- 20 V, 16 V
2.2 V
12.9 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.