SI2371EDS-T1-GE3

Vishay Semiconductors
78-SI2371EDS-T1-GE3
SI2371EDS-T1-GE3

Mfr.:

Description:
MOSFETs -30V Vds 12V Vgs SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678,152

Stock:
678,152 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.267 $2.67
$0.169 $16.90
$0.126 $63.00
$0.113 $113.00
Full Reel (Order in multiples of 3000)
$0.098 $294.00
$0.09 $540.00
$0.077 $693.00
$0.074 $1,776.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.44
Min:
1

Similar Product

Vishay / Siliconix SI2371EDS-T1-BE3
Vishay / Siliconix
MOSFETs SOT23 P-CH 30V 3.7A

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
4.8 A
45 mOhms
- 12 V, 12 V
1.5 V
10.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 52 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: SI2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 28 ns
Part # Aliases: SI2371EDS-T1-BE3
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.

SI2 Series TrenchFET® Power MOSFETs

Vishay SI2 Series TrenchFET® Power MOSFETs are N-channel MOSFETs designed with 30V V(ds) and are 100% tested gate resistance(Rg). These MOSFETs have gate resistance tested for 1MHz frequency with 0.2Ω to 1.4Ω. These SI2 series MOSFETs operate from -55ºC to 150ºC junction and storage temperature. The SI2 series are ideal for DC/DC converter, Load switch, and power management.