SI7431DP-T1-GE3

Vishay Semiconductors
781-SI7431DP-T1-GE3
SI7431DP-T1-GE3

Mfr.:

Description:
MOSFETs -200V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,515

Stock:
16,515 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.80 $4.80
$3.17 $31.70
$2.38 $238.00
$2.20 $1,100.00
$1.95 $1,950.00
Full Reel (Order in multiples of 3000)
$1.78 $5,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
200 V
3.8 A
174 mOhms
- 20 V, 20 V
4 V
135 nC
- 55 C
+ 150 C
5.4 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 66 ns
Forward Transconductance - Min: 17 S
Product Type: MOSFETs
Rise Time: 49 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: SI7431DP-GE3
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

Si74 MOSFETs

Vishay Si74 MOSFETs feature TrenchFET® technology that lowers the on-resistance, ensuring reliability and performance in a 30V to 250V range. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. Housed in the PowerPAK® package, these MOSFETs boast low thermal resistance, compact size, and a slim 1.07 mm profile, making them ideal for applications where space and thermal management are critical.