SIC632ACD-T1-GE3

Vishay Semiconductors
78-SIC632ACD-T1-GE3
SIC632ACD-T1-GE3

Mfr.:

Description:
Gate Drivers 50A, 3.3V DrMOS VRPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,364

Stock:
2,364 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$1.78 $17.80
$1.62 $40.50
$1.45 $145.00
$1.37 $342.50
Full Reel (Order in multiples of 3000)
$1.23 $3,690.00
$1.20 $7,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
PowerPak-31
1 Driver
1 Output
50 A
4.5 V
24 V
Non-Inverting
- 40 C
+ 125 C
SIC
Reel
Cut Tape
Brand: Vishay Semiconductors
Input Voltage - Max: 24 V
Input Voltage - Min: 4.5 V
Operating Supply Current: 525 uA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: VRPower
Unit Weight: 3.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8541210000
MXHTS:
8542399901
ECCN:
EAR99

DrMOS SiC6xx Series Integrated Power Stage

Vishay Semiconductors DrMOS SiC6xx Integrated Power Stage are optimized for synchronous buck applications to offer high current, high efficiency, and high power density performance. Packaged in Vishay's proprietary 5mm x 5mm MLP package, SiC6xx enables the voltage regulator designs to deliver up to 60A continuous current per phase. The internal power MOSFETs utilizes Vishay's state-of-the-art Gen IV TrenchFET technology that delivers industry benchmark performance to significantly reduce switching and conduction losses. 

The SiC6xx incorporates an advanced MOSFET gate driver IC that features high current driving capability, adaptive dead-time control, an integrated bootstrap Schottky diode, a thermal warning (THWn) that alerts the system of excessive junction temperature, and zero current detect to improve light load efficiency. The drivers are also compatible with a wide range of PWM controllers and supports tri-state PWM, 3.3V (SiC620A) / 5V (SiC620) PWM logic.
Learn More

VRPower DrMOS Integrated Power Stage

Vishay Semiconductors VRPower DrMOS Integrated Power Stages are optimized for synchronous buck applications to offer high current, high efficiency, and high power density performance. Packaged in Vishay's proprietary MLP package, SiC series power stages enable the voltage regulator designs to deliver continuous current per phase. The series incorporates an advanced MOSFET gate driver IC that features high current driving capability, adaptive dead-time control, integrated Schottky diode, and zero current detection to improve light load efficiency.
Learn More

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.