SQ2303ES-T1_GE3

Vishay Semiconductors
78-SQ2303ES-T1_GE3
SQ2303ES-T1_GE3

Mfr.:

Description:
MOSFETs P-Channel 30V AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164,478

Stock:
164,478 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.478 $4.78
$0.314 $31.40
$0.243 $121.50
$0.219 $219.00
Full Reel (Order in multiples of 3000)
$0.187 $561.00
$0.172 $1,032.00
$0.15 $1,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1

Similar Product

Vishay / Siliconix SQ2303ES-T1_BE3
Vishay / Siliconix
MOSFETs P-CHANNEL 30V (D-S)

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
2.5 A
170 mOhms
- 10 V, 10 V
2.5 V
4.5 nC
- 55 C
+ 175 C
1.9 W
Enhancement
AEC-Q101
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: SQ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: SQ2303ES-T1_BE3
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options is also available, including N-channel and P-channel co-packages. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in various polarity options, including N-channel and P-channel co-packages.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.