SS25PH102HM3/I

Vishay Semiconductors
78-SS25PH102HM3/I
SS25PH102HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 25A,100VG2PSKYSMPCRect.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,500
Expected 22/07/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.914 $9.14
$0.606 $60.60
$0.479 $239.50
$0.432 $432.00
$0.396 $990.00
$0.357 $1,785.00
$0.354 $3,540.00
$0.345 $8,970.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifier
SMD/SMT
TO-277A-2
Single
Si
25 A
100 V
800 mV
405 A
100 nA
- 40 C
+ 175 C
SS25PH102
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000

High Current Density/Voltage Schottky Rectifiers

Vishay General Semiconductor High Current Density, Surface-Mount, High Voltage Schottky Rectifiers deliver robust performance for demanding power‑conversion applications. These rectifiers are available in a low‑profile SMPC (TO‑277A) package with a typical height of 1.1mm, making the rectifiers well‑suited for automated assembly and compact power‑supply designs. The Vishay components incorporate guard‑ring overvoltage protection and high‑barrier Schottky technology, enabling high reliability, low leakage current, and operation at junction temperatures up to +175°C.