VEML6030-GS15

Vishay Semiconductors
78-VEML6030-GS15
VEML6030-GS15

Mfr.:

Description:
Ambient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,858

Stock:
28,858 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.981 $9.81
$0.949 $94.90
$0.892 $446.00
$0.867 $867.00
$0.859 $2,147.50
$0.815 $4,075.00
Full Reel (Order in multiples of 10000)
$0.785 $7,850.00
20,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.26
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2 mm x 2 mmx 0.85 mm
SMD/SMT
550 nm
2.5 V to 3.6 V
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 300 ns, 300 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Ambient Light Sensors
Rise Time: 1000 ns, 300 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor with I2C Interface
Part # Aliases: VEML6030X01
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

VEML High Accuracy Ambient Light Sensors

Vishay Semiconductors VEML High Accuracy Ambient Light Sensors feature an easy-to-use I2C interface and are housed in miniature transparent packages. These digital 16-bit resolution sensors include a high sensitivity photodiode, low-noise amplifier and a 16-bit A/D converter. The VEML have an operating voltage of 2.5-3.6V with an I2C BUS voltage range of 1.7-3.6V. These sensors include additional ambient light functions like an excellent temperature compensation and high dynamic detection resolution with software shutdown mode control.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.