VLMB1300-GS08

Vishay Semiconductors Logo
78-VLMB1300-GS08

VLMB1300-GS08

Mfr.:

Description:
Standard LEDs - SMD Blue Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266,983

Stock:

266,983 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.38 $0.38
10 $0.254 $2.54
100 $0.164 $16.40
500 $0.124 $62.00
1,000 $0.096 $96.00
Full Reel (Order in multiples of 3000)
3,000 $0.085 $255.00
6,000 $0.081 $486.00
9,000 $0.073 $657.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0603 (1608 metric)
Top View
Blue
20 mA
3.8 V
475 nm
180 mcd
130 deg
75 mW
1.6 mm
0.8 mm
0.8 mm
- 35 C
+ 85 C
Colorless
1.1 mm x 0.8 mm
Rectangular
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 2 mg
CNHTS:
8541410000
CAHTS:
8541400091
USHTS:
8541410000
KRHTS:
8541409029
TARIC:
8541401000
MXHTS:
8541400403
ECCN:
EAR99

VLMx1300 Highbright 0603 ChipLEDs

Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs are designed in the smallest SMD package with innovative ChipLED technology, which opens the way to smaller products of higher performance, more flexibility in design, and enhanced applications. The 0603 LED is an ideal solution for small-scale, high brightness products that are expected to work reliably in an arduous environment. Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs features a super-thin package, exceptional brightness, and an extremely wide viewing angle in shades of yellow, soft orange, yellow/green, true green, super red, blue, and white.

Image Description
Analog Devices Inc. LTM4625EY#PBF Also Bought Image
Switching Voltage Regulators 20V, 5A Step-Down uModule Regulator
Vishay VLMTG1300-GS08 Also Bought Image
Standard LEDs - SMD True Green Clear Non-Diff
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
TE Connectivity 3-647168-4 Also Bought Image
Headers & Wire Housings 04P MTA100 HDR ASSY SM 30AU LF
Vishay TLMY1100-GS08 Also Bought Image
Standard LEDs - SMD Yellow Non-Diffused 63mcd(typ) @20mA
Vishay VLMS1300-GS08 Also Bought Image
Standard LEDs - SMD Super Red Clear Non-Diff
Analog Devices Inc. LT6700CS6-3#TRPBF Also Bought Image
Analog Comparators uPower Dual Comparator + 400mV Ref
Vishay TLMP1100-GS08 Also Bought Image
Standard LEDs - SMD Pure Green
Vishay VLMY1300-GS08 Also Bought Image
Standard LEDs - SMD Yellow Clear Non-Diff