VS-ENV020F65U

Vishay Semiconductors
78-VS-ENV020F65U
VS-ENV020F65U

Mfr.:

Description:
Diode Modules MODULES RECTIFIERS 650V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.03 $39.03
$29.10 $291.00
$27.27 $2,727.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
Press Fit
EMIPAK
1-Phase Bridge
1.7 V
+ 175 C
Bulk
Brand: Vishay Semiconductors
Pd - Power Dissipation: 68 W
Product Type: Diode Modules
Factory Pack Quantity: 100
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

EMIPAK PressFit Power Modules

Vishay Semiconductors EMIPAK PressFit Power Modules are designed to facilitate a reliable performance in rugged 15A to 150A applications. Higher power density is achieved via integrated power components into a single housing. Several configurations of various die selections are available. Additionally, the EMIPAK modules include an integrated thermal sensor.