VS-VSKDS201/045

Vishay Semiconductors
844-VSKDS201/045
VS-VSKDS201/045

Mfr.:

Description:
Diode Modules 100 Amp 45 Volt 8600 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.03 $51.03
$41.95 $419.50
$34.42 $3,442.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
VSKDS201
Bulk
Brand: Vishay Semiconductors
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: VSKDS201/045
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

High Performance Schottky Modules

Vishay High-Performance Schottky Modules are optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C or 175°C junction temperature. The high-performance Schottky rectifiers come in AAP Gen 7 (TO-240AA), HALF-PAK (D-67), TO-244, and SOT-227 packaging styles. These rectifiers also offer various circuit configurations, including single, single diode, two diodes common cathode, two diodes common anode, and two diodes doubler circuit. Typical applications for Vishay High-Performance Schottky Modules are in high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.