VS-VSKJ56/04

Vishay Semiconductors
844-VSKJ56/04
VS-VSKJ56/04

Mfr.:

Description:
Diode Modules 400 Volt 60 Amp 1360 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.29 $38.29
$32.32 $323.20
$26.50 $2,650.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
Screw Mount
ADD-A-PAK
400 V
1.6 V
- 40 C
+ 150 C
VS-VSKJ56..
Bulk
Brand: Vishay Semiconductors
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: VSKJ56/04
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99