P16BP473MAB15

Vishay / Sfernice
72-P16BP473MAB15
P16BP473MAB15

Mfr.:

Description:
Potentiometers 47Kohms 20% Linear Plastic Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.57 $24.57
$21.11 $211.10
$16.70 $334.00
$15.67 $1,567.00
$14.74 $3,832.40
$14.16 $7,080.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Knob Operating Potentiometers
1 Gang
47 kOhms
Linear
1 W
217 V
20 %
Cermet
1 Turn
Knurled / Serrated
10 mm
No Switch
Without Detent
Rotary
50000 Cycle
IP67
- 40 C
+ 85 C
P16
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16 Series Knob Potentiometers

The Vishay / Sfernice P16 Series Knob Potentiometers are a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. The Vishay / Sfernice P16 Knob Potentiometers feature 1W at 40ºC and test according to CECC 41300. Fully sealed and panel sealed, the P16 and PA16 are safe to use due to good insulation: >104MΩ VDC.