DG411DY-T1-E3

Vishay / Siliconix
781-DG411DY-T1-E3
DG411DY-T1-E3

Mfr.:

Description:
Analogue Switch ICs Quad SPST 22/25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,764

Stock:
8,764 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.31 $2.31
$1.72 $17.20
$1.53 $38.25
$1.27 $127.00
$1.19 $297.50
$1.09 $545.00
$0.903 $903.00
Full Reel (Order in multiples of 2500)
$0.871 $2,177.50
$0.782 $5,865.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.96
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
35 Ohms
13 V
44 V
+/- 15 V
+/- 15 V
175 ns
145 ns
- 40 C
+ 85 C
DG
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Pd - Power Dissipation: 600 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: DG411DY-E3
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.