SI2347DS-T1-BE3

Vishay / Siliconix
78-SI2347DS-T1-BE3
SI2347DS-T1-BE3

Mfr.:

Description:
MOSFETs SOT23 P-CH 30V 3.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204,629

Stock:
204,629 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.267 $2.67
$0.169 $16.90
$0.126 $63.00
$0.111 $111.00
Full Reel (Order in multiples of 3000)
$0.071 $213.00
$0.067 $402.00
$0.064 $576.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.44
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
5 A
33 mOhms
- 20 V, 20 V
2.5 V
6.9 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: SI2347DS-T1-GE3
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number with the GE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further
assistance
5-0321-10

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.