PTN0603E9061BBT5

Vishay / Thin Film
71-PTN0603E9061BBT5
PTN0603E9061BBT5

Mfr.:

Description:
Thin Film Resistors - SMD 9.06K OHM .1% 25PPM 1/6W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.84 $0.84
$0.592 $5.92
$0.466 $46.60
$0.396 $198.00
$0.345 $345.00
$0.33 $8,250.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PTN
9.06 kOhms
0.1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
150 mW
75 V
Application: Commercial
Brand: Vishay / Thin Film
Features: Very Low Noise, Moisture resistant
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Chip Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PTN Surface-Mount Chip Resistors

Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture resistance and a non-inductive design. These resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.