AC10AT0002001JAB00

Vishay
594-AC10AT0002001JAB
AC10AT0002001JAB00

Mfr.:

Description:
Wirewound Resistors - Through Hole AC10AT 2K0 5% AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.82 $3.82
$2.34 $23.40
$2.17 $54.25
$1.79 $179.00
Full Reel (Order in multiples of 250)
$1.51 $377.50
$1.35 $675.00
$1.27 $1,270.00
$1.23 $3,075.00
$1.20 $6,000.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2 kOhms
10 W
5 %
Axial
100 PPM / K to 180 PPM / K
44 mm
8 mm
- 55 C
+ 250 C
AEC-Q200
Reel
Cut Tape
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99