BZX384B2V2-HE3_A08

Vishay
78-BZX384B2V2-HE3_A0
BZX384B2V2-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,707

Stock:
14,707 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.294 $2.94
$0.167 $16.70
$0.112 $56.00
$0.085 $85.00
$0.076 $190.00
$0.066 $330.00
$0.061 $610.00
$0.054 $1,620.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
2.2 V
SMD/SMT
SOD-323-2
200 mW
100 uA
120 Ohms
- 55 C
+ 150 C
Single
5 mA
BZX384-G
Brand: Vishay
Height: 1.15 mm
Length: 1.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99