MMSZ4697-HE3_A-08

Vishay
78-MMSZ4697-HE3_A-08
MMSZ4697-HE3_A-08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD123

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,355

Stock:
29,355 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.267 $2.67
$0.151 $15.10
$0.102 $51.00
$0.081 $81.00
$0.071 $177.50
$0.062 $310.00
$0.058 $580.00
Full Reel (Order in multiples of 15000)
$0.058 $870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOD-123-2
500 mW
5 %
1 uA
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
MMSZ4697
Brand: Vishay
Height: 1.35 mm
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99