PCNM1206K2R00FST1

Vishay
71-PCNM1206K2R00FST1
PCNM1206K2R00FST1

Mfr.:

Description:
Thin Film Resistors - SMD PCNM1206 100PPM 2 1% S T1 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCNM
100 PPM / C
1206
3216
- 55 C
+ 155 C
6 W
100 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
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
8533210030
TARIC:
8533210000
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
PCNM Non-Magnetic Chip Resistors

Vishay / Thin Film PCNM Non-Magnetic Chip Resistors provide four times the power-handling capability of previous generation non-magnetic resistors. PCNM resistors are designed on aluminum nitride ceramic substrates with enlarged backside terminations. This construction design reduces the thermal resistance between the topside resistor layer and the solder joint on the end user's circuit assembly. Vishay / Thin Film PCNM Non-Magnetic Chip Resistors feature a power rating of up to 6W and a resistance range from 2Ω to 30.1kΩ. The series is ideal for use in power supplies, power switching, and braking systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $1,880.00
$1.81 $3,620.00
$1.73 $8,650.00

Similar Products