SIC575ACD-T1-GE3

Vishay
78-SIC575ACD-T1-GE3
SIC575ACD-T1-GE3

Mfr.:

Description:
Gate Drivers 40A VRPOWER SMART POWERSTAGE MODULE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,880

Stock:
5,880 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$2.78 $27.80
$2.53 $63.25
$2.15 $215.00
$2.04 $510.00
$1.83 $915.00
$1.73 $1,730.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
$1.42 $8,520.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Gate Drivers
RoHS:  
60 A
4.5 V
21 V
SIC575A
Reel
Cut Tape
Brand: Vishay
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: VRPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.