VGSOT24C-G3-18

Vishay
78-VGSOT24C-G3-18
VGSOT24C-G3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,861

Stock:
29,861 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.312 $3.12
$0.158 $15.80
$0.129 $64.50
$0.096 $96.00
$0.081 $202.50
$0.077 $385.00
$0.067 $670.00
$0.06 $1,800.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
46 V
24 V
SC-59-3 (SOT-23-3)
1 A
400 W
65 pF
30 kV
30 kV
- 55 C
+ 150 C
VGSOT03C - 36C
Brand: Vishay
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

VGSOT ESD Protection Diodes

Vishay Semiconductors VGSOT ESD Protection Diodes offer low thermal resistance and extended current and power ratings. The diodes provide single- and two-line ESD protection in a standard anode configuration. The Vishay Semiconductors VGSOT Diodes have a working range of 3.3V to 36V and ±30kV ESD immunity. The VGSOT diodes are available in an SOT-23 package with an operating temperature range of -55°C to +150°C.