DCP4P045006ID2JSSD

WIMA
505-DCP4P0456ID2JSSD
DCP4P045006ID2JSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5
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
Minimum: 396   Multiples: 198
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $1,017.72
$2.48 $1,473.12
$2.39 $2,839.32
$2.26 $11,634.48

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
5 uF
1.1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
17 mm (0.669 in)
DC Link Film Capacitors
5 %
2 Pin
14 mOhms
34.5 mm (1.358 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Unit Weight: 80 g
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
8532250070
TARIC:
8532250000
ECCN:
EAR99