MKP2C033301M00JC00

WIMA
505-MKP2C033301MJC

MKP2C033301M00JC00

Mfr.:

Description:
Film Capacitors MKP 2 0.33 uF 63 VDC 8.5x14x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 2400   Multiples: 800

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 800)
$0.446 $1,070.40
$0.421 $2,020.80
$0.392 $3,763.20
$0.374 $9,275.20

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.33 uF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
8.5 mm (0.335 in)
RF Microwave Film Capacitors
40 VAC
5 %
2 Pin
14 mm (0.551 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Ammo Pack
Brand: WIMA
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Unit Weight: 1 g