124213

Wakefield Thermal
567-124213
124213

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates HiBay LED Heat Sink, Universal Mount, 8 Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.44 $1,461.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum
Brand: Wakefield Thermal
Color: Silver
Length: 203.2 mm
Product: Heatsinks
Product Type: LED Heat Sinks
Series: 1242
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: HiBay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

HiBay LED Heat Sinks

Wakefield Thermal HiBay LED Heat Sinks are an optimal choice for industry LED arrays that require natural convection cooling. The heat sinks feature a unique mounting puck, allowing for machining patterns for historical, current, and future hole patterns. This Wakefield Thermal series is available in different lengths and is ideal for manufacturers such as Bridgelux, Cree, Dialight, Lumileds, and more.