254-195ABPE

Wakefield Thermal
567-254-195ABPE
254-195ABPE

Mfr.:

Description:
Heat Sinks Deep Profile, Wave-Solderable Tabs, Heat Sink, TO220, 24.13x48.26x49.53mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.886 $2,126.40

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
24.13 mm
48.26 mm
49.53 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 254
Factory Pack Quantity: 800
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 254-195ABEP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99