1283430000

Weidmuller
470-1283430000
1283430000

Mfr.:

Description:
Electrical Enclosure Accessories PEBZ M6 S4 SET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
17
Expected 26/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.67 $25.67
$24.44 $122.20
$22.90 $229.00
$22.15 $553.75
$21.89 $1,094.50

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Electrical Enclosure Accessories
Accessories
Earthing Stud
42 mm
12.3 mm
12.3 mm
Brand: Weidmuller
Material: Stainless Steel
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
8538909999
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER