CSD01060A

Wolfspeed Logo
941-CSD01060A

CSD01060A

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 600V SIC SCHOTTKY DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,832
Expected 27-Jan-23

Factory Lead Time:

72
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.55 $1.55
10 $1.39 $13.90
100 $1.08 $108.00
500 $0.893 $446.50
1,000 $0.684 $684.00
2,500 $0.658 $1,645.00
Product Attribute Attribute Value
Wolfspeed
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
1 A
600 V
1.8 V
32 A
100 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Pd - Power Dissipation: 21.4 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: -
Unit Weight: 6 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Z-Rec Zero Recovery SiC Diodes

Wolfspeed Z-Rec™ Zero Recovery Silicon Carbide Schottky Diodes are 1200V, 650V, or 600V Schottky rectifiers with a zero reverse recovery current. With high-frequency operation and temperature-independent switching behavior, Wolfspeed Z-Rec Zero Recovery Rectifiers provide extremely fast switching with virtually no switching losses, as well as the ability to parallel devices without thermal runaway, reducing heat sink requirements. The unipolar diodes can replace bipolar rectifiers and are useful in switch-mode power supplies, power factor correction, and motor drives.

Image Description
ams OSRAM LE B P1MQ-FPFT-23-0 Also Bought Image
High Power LEDs - Single Colour LE B P1MQ
ams OSRAM LE RTB N7WM-JXJZ-23+KXKZ-24+3T1U-35 Also Bought Image
High Power LEDs - Multi-Colour RGB OSTAR Projection
Cree LED XPPAWT-H0-0000-0000U50CV Also Bought Image
High Power LEDs - White White LED
Luminus Devices XST-3535-UV-A60-CD270-00 Also Bought Image
High Power LEDs - Single Colour UVC LED
ams OSRAM GC VJLPE1.13-KULR-36-1 Also Bought Image
High Power LEDs - Single Colour GC VJLPE1.13
ams OSRAM GG VJLPE1.F3-MTNQ-G2G3-1 Also Bought Image
High Power LEDs - Single Colour GG VJLPE1.F3
Broadcom Limited ALMD-CB3E-SU002 Also Bought Image
Standard LEDs - SMD Lamp,SMT Round,InGaN,Blue,30deg
Luminus Devices MP-2835-1200-RB Also Bought Image
High Power LEDs - Single Colour Royal Blue
ams OSRAM KW2 HIL532.TK-D2D9-4L07M0-SC6B-A-R18 Also Bought Image
High Power LEDs - White
Amphenol ZTP-148SRC1 Also Bought Image
Infrared Detectors THERMOPILE IR,TO-46 PKG FOV 85