428521320816

Wurth Elektronik
710-428521320816
428521320816

Mfr.:

Description:
Rotary Switches WS-ROSV IP67 16Pos 2.54mm Lt Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.49 $7.49
$6.99 $69.90
$6.40 $320.00
$6.24 $624.00
$6.04 $1,510.00
Full Reel (Order in multiples of 600)
$5.59 $3,354.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
16 Position
1 Deck
1 Pole
150 mA
24 VDC
SMD/SMT
PCB Mount
Gold
Arrow
WS-ROSV
IP67
Reel
Cut Tape
MouseReel
Actuator Material: Liquid Crystal Polymer (LCP)
Actuator Style: Arrow
Brand: Wurth Elektronik
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 600
Subcategory: Switches
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501590
ECCN:
EAR99

Rotary Switches

Würth Elektronik Rotary Switches are available in many standard configurations in size, mounting technology, and actuator types. The switches also are available with real and complement code versions. All rotary switches, excluding the 10mm x 10mm right-angled types, are IP67 rated. Applications include industrial and white goods.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.