643240100404

Wurth Elektronik
710-643240100404
643240100404

Mfr.:

Description:
Standard Circular Connector WRCIRC M12 Screw Coding A Panel PCB Plastic Right Angled with Panel Nut M16 Female connector, polarity 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.50 $25.50
$23.37 $233.70
$20.82 $2,498.40
$18.27 $4,823.28
$17.00 $8,568.00
1,008 Quote

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
4 Position
Socket (Female)
Panel Mount
Gold
Plastic
12.2 mm
IP68
WR-CIRC
Tray
Brand: Wurth Elektronik
Color: Black
Contact Material: Copper
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyamide (PA)
Length: 31.8 mm
Mating Cycles: 100 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 24
Subcategory: Circular Connectors
Thread Size: M12
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors

Würth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.