691399900003

Wurth Elektronik
710-691399900003
691399900003

Mfr.:

Description:
Terminal Block Tools & Accessories WR-TBL Terminal block - Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.788 $7.88
$0.68 $34.00
$0.609 $60.90
$0.574 $143.50
$0.538 $215.20

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminal Block Tools & Accessories
RoHS:  
Keying Plugs
Coding Key
WR-TBL Series
Red
Bulk
Brand: Wurth Elektronik
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: WR-TBL
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.