744354

Wurth Elektronik
710-744354
744354

Mfr.:

Description:
Inductor Kits & Accessories WE-HCI Design Kit Flat Wire Hi Curr Sm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.40 $196.40

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
130 nH to 10 uH
WE-HCI
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Flat Wire Inductor Kit
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.