865060657012

Wurth Elektronik
710-865060657012
865060657012

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 50V 20% SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,879

Stock:
38,879 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$1.26 $31.50
$1.09 $54.50
$0.945 $94.50
$0.84 $210.00
Full Reel (Order in multiples of 500)
$0.66 $330.00
$0.629 $629.00
$0.628 $1,570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
50 VDC
10 mm (0.394 in)
10.3 mm (0.406 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
10.3 mm
10.5 mm
WCAP-ASLL
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 12
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic Capacitors
Unit Weight: 1.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-ASLL Long Life V-Chip SMT Capacitors

Würth Elektronik WCAP-ASLL Long Life V-Chip SMT Capacitors are available in 6.3V, 10V, 16V, 25V, and 35V and are recommended for reflow soldering. These low impedance capacitors feature a -55°C to +105°C operating temperature and a load life of 2000h to 5000h at +105°C.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

SMT Aluminum Electrolytic Capacitors

Würth Elektronik SMT Aluminum Electrolytic Capacitors are available in V-Chip, SMD, and Snap-in designs with high capacitances and voltages. These Würth capacitors are designed for standard applications (+85°C and 1000 hours).

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range. The SMT capacitors are available in 6.3V to 50V variants, and the THT capacitors offer a 10V to 400V voltage range. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. Würth Elektronik THT Aluminum Electrolytic Capacitors are offered for standard applications at +85°C and 1000 hours. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.