870055875006

Wurth Elektronik
710-870055875006

870055875006

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 56uF 20% ESR=50mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.35 $5.35
$4.57 $228.50
$3.98 $398.00
$3.54 $885.00
Full Ammo Pack (Order in multiples of 600)
$2.79 $1,674.00
$2.65 $3,180.00

Similar Products

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
63 VDC
Radial
Aluminum Polymer Capacitors
2000 Hour
20 %
50 mOhms
1.6 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
WCAP-PTHR
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 12
Lead Spacing: 5 mm
Leakage Current: 705.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 1.436 g