AEJ160PS12

XP Power
209-AEJ160PS12
AEJ160PS12

Mfr.:

Description:
Desktop AC Adapters AC-DC power supplies for industrial electronics applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.16 $59.16
$57.39 $286.95
$55.62 $556.20
$53.25 $1,597.50
$49.70 $5,964.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
90 VAC to 264 VAC
1 Output
160 W
12 V
12.5 A
Industrial
Brand: XP Power
Connector A Polarity: Center Positive
Height: 38 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AEJ160 160W AC-DC Power Supplies

XP Power AEJ160 160W AC-DC Power Supplies are a range of ITE-approved desktop adapters that offer single output voltages from 12V to 56V range. These power supplies offer a compact design with active power factor correction and efficiencies of up to 93%. The AEJ160 power supplies consume less than 150mW in standby mode and operate within the -20°C to 65°C temperature range. These power supplies offer various protection features, including overcurrent, overvoltage, and over-temperature protection. The AEJ160 power supplies meet the latest international efficiency requirements, including Level VI and EU2019/1782. Typical applications include test and measurement, IoT and industry 4.0, surveying equipment, industrial printing, robotics, factory, automation, and process control.