42TL001-RC

Xicon
42TL001-RC
42TL001-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR OUT 500CT-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,358

Stock:
1,358
Can Dispatch Immediately
On Order:
4,000
Expected 27/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.98 $19.80
$1.77 $177.00
$1.63 $815.00
$1.46 $1,460.00

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
500 Ohms
8 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 15 mm x 12.7 mm
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 35 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99