42TL013-RC

Xicon
42TL013-RC
42TL013-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 1KCT/8CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689
Can Dispatch Immediately
On Order:
1,000
Expected 24/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.94 $19.40
$1.74 $174.00
$1.63 $815.00
$1.38 $1,380.00
$1.20 $2,400.00
$1.06 $5,300.00
$0.945 $9,450.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
1 kOhms
8 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 15 mm x 12.7 mm
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 60 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99