42TL016-RC

Xicon
42TL016-RC
42TL016-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 600CT-600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,985

Stock:
20,985
Can Dispatch Immediately
On Order:
4,000
Expected 27/02/2026
10,000
Expected 11/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$2.07 $20.70
$1.85 $185.00
$1.70 $850.00
$1.52 $1,520.00
$1.28 $2,560.00
$1.13 $5,650.00
$1.00 $10,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
600 Ohms
600 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 15 mm x 12.7 mm
15 mm
15 mm
12.7 mm
42TL
Tray
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 65 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 55 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 6.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99