42TM001-RC

Xicon
42TM001-RC
42TM001-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR OUT 500CT/8CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3,040.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
500 Ohms
8 Ohms
100 VDC
- 30 C
+ 80 C
2 Channel
22 mm x 17 mm x 17 mm
22 mm
17 mm
17 mm
42TM
Bulk
Brand: Xicon
Primary Resistance: 26 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99