42TM017-RC

Xicon
42TM017-RC
42TM017-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 25KCT-600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$2.87 $287.00
$2.64 $1,320.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
600 Ohms
100 VDC
- 30 C
+ 80 C
2 Channel
22 mm x 17 mm x 17 mm
22 mm
17 mm
17 mm
42TM
Brand: Xicon
Primary Resistance: 1 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 80 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 138.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99